Arrow Electronic Components Online
FIT0729|DFROBOT|simage
FIT0729|DFROBOT|limage
Sensor Development Boards and Kits

FIT0729

8Megapixels USB Camera with Microphone (Compatible with Raspberry Pi/ LattePanda/ Jetson Nano)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.11.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Evaluation Board
  • Interface Type
    USB
  • Compatible External Board
    Raspberry PI
  • Operating Systems
    Android|Linux|iOS|Win
  • Operating Supply Voltage Range (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    38
  • Product Depth (mm)
    38

Documentation and Resources

Datasheets
Design resources