Arrow Electronic Components Online
FIT0701|DFROBOT|simage
FIT0701|DFROBOT|limage
Cameras

FIT0701

0.3 MegaPixels USB Camera for Raspberry Pi / NVIDIA Jetson Nano / UNIHIKER

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8525.89.50.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    0.3 MegaPixels USB Camera
  • Imaging Technology
    CMOS
  • Image/Video Resolution
    640Pixels x 480Pixels
  • Maximum Operating Supply Voltage (VDC)
    5(Typ)
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Product Length (mm)
    30
  • Product Depth (mm)
    25
  • Product Height (mm)
    21.4

Documentation and Resources

Datasheets
Design resources