Arrow Electronic Components Online
FIT0677|DFROBOT|simage
FIT0677|DFROBOT|limage
Boxes, Enclosures and Racks

FIT0677

Aluminum Heatsink Case for LattePanda V1

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8473.30.20.00
  • Category
    Case
  • Door Type
    Doorless
  • Body Material
    Aluminum Alloy
  • Body Color
    Black
  • Product Length (Metric) (mm)
    90
  • Product Depth (Metric) (mm)
    116.5
  • Product Height (Metric) (mm)
    48.5
  • Mounting
    Wall Mount

Documentation and Resources

Datasheets
Design resources