Arrow Electronic Components Online
FIT0674|DFROBOT|simage
FIT0674|DFROBOT|limage
Power Management Development Boards and Kits

FIT0674

6-Way Adjustable DC Regulated Power Supply for 18650 Battery

DFRobot

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8473.30.11.80
  • Type
    Evaluation Board
  • Supported Device Technology
    Uninterruptible Power Supply System - UPS
  • Number of Outputs
    6
  • Output Voltage Range (VDC)
    5(Typ)/5(Typ)/9(Typ)/12(Typ)/24(Typ)/1 to 20
  • Output Current (mA)
    1000/2500/2500/3000/5000/5000
  • Input Voltage Range
    3.7VDC(Typ)

Documentation and Resources

Datasheets
Design resources