Arrow Electronic Components Online
FIT0647|DFROBOT|simage
FIT0647|DFROBOT|limage
Misc Products

FIT0647

Silicone Sleeve for HUSKYLENS

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4202.99.90.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Silicone Sleeve
  • Product Height (mm)
    15
  • Product Depth (mm)
    48
  • Product Length (mm)
    55
  • Product Weight (g)
    11

Documentation and Resources

Datasheets
Design resources