Businesses
About
Login
Select your country
EN
All Categories
BOM
View cart
Electronic Components
Products
Manufacturers
Services
Industries
Resources
Home
/
Products
/
Fasteners And Hardware
/
Hardware
/
Handles Locks And Latches
/
FIT0620 - DFRobot
Handles, Locks and Latches
FIT0620
Electric Solenoid Lock (9V-12V)
DFRobot
Datasheets
Share
EDA/CAD/Symbols
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8301.40.60.60
Automotive
Unknown
PPAP
Unknown
Type
Electric Solenoid Lock
Product Depth (Metric) (mm)
13.3
Product Height (Metric) (mm)
58
Documentation and Resources
Datasheets
Datasheet
Design resources
2D PCB Symbol, Footprint, 3D Model