Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8547.90.00.10
Automotive
Unknown
PPAP
Unknown
Type
Battery Holder
Number of Cells
1
Battery Series
CR123A
Product Depth (mm)
32
Product Length (mm)
56
Packaging
Bag
Order Quantity

