Arrow Electronic Components Online
FIT0539|DFROBOT|simage
FIT0539|DFROBOT|limage
Battery Contacts, Clips and Holders

FIT0539

3 x 18650 Battery Holder with DC2.1 Power Jack

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Battery Holder
  • Number of Cells
    3
  • Battery Series
    18650
  • Termination Style
    Power Jack
  • Product Depth (mm)
    59.46
  • Product Length (mm)
    78.24
  • Product Height (mm)
    21.41
  • Packaging
    Bag

Documentation and Resources

Datasheets
Design resources