Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8536.69.80.00
Automotive
Unknown
PPAP
Unknown
Type
Battery Holder
Number of Cells
2
Battery Series
18650
Termination Style
Power Jack
Product Depth (mm)
40.11
Product Length (mm)
77.9
Product Height (mm)
21.41
Packaging
Bag

