Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
EA
Automotive
Unknown
PPAP
Unknown
Category
Enclosure
Subcategory
Case For LattePanda
Door Type
Doorless
Body Material
Silicone
Product Length (Metric) (mm)
101.2
Product Depth (Metric) (mm)
83.2
Product Height (Metric) (mm)
37

