Arrow Electronic Components Online
FIT0500|DFROBOT|simage
FIT0500|DFROBOT|limage
Misc Products

FIT0500

D80mm Silicone Wheel For TT Motor (Single)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    4016.99.60.50
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Wheel
  • Product Height (mm)
    80
  • Product Weight (g)
    40

Documentation and Resources

Datasheets
Design resources