Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.05
DC Motor Voltage (V)
6
Maximum Operating Speed (r/min)
15@NL
Maximum Operating Torque (N.m)
0.98
Motor Configuration
Gear Motor
Number of Shafts
1
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60
Product Length (mm)
25
Product Height (mm)
57
Product Depth (mm)
25

