Product Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.40
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.18
DC Motor Voltage (V)
12
Power Rating (W)
1.1
Maximum Operating Speed (r/min)
40@NL
Maximum Operating Torque (N.m)
0.216
Motor Configuration
Gear Motor
Number of Shafts
1
Product Length (mm)
32
Product Height (mm)
81
Product Depth (mm)
42.9

