Arrow Electronic Components Online
FIT0489B|DFROBOT|simage
FIT0489B|DFROBOT|limage
Brushless DC Motors

FIT0489-B

Turbo Metal Gear Worm Motor (6V 40RPM 10kg/cm)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.40.40
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Motor Current (A)
    0.25
  • DC Motor Voltage (V)
    6
  • Power Rating (W)
    1.3
  • Maximum Operating Speed (r/min)
    40@NL
  • Maximum Operating Torque (N.m)
    0.245
  • Motor Configuration
    Gear Motor
  • Number of Shafts
    1
  • Product Length (mm)
    32
  • Product Height (mm)
    81
  • Product Depth (mm)
    42.9

Documentation and Resources

Datasheets
Design resources