Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
Unknown
PPAP
Unknown
Cable Length (m)
0.9
Cable Type
Audio/Video
Connector Type A
HDMI
Connector Type B
HDMI
Gender
M-M
Number of Contacts
19 to 19
Connector Orientation
Straight to Straight

