Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.40
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
0.13
DC Motor Voltage (V)
6
Maximum Operating Speed (r/min)
133@NL
Motor Configuration
Gear Motor
Motor Shape
Cylindrical
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
60

