Arrow Electronic Components Online
FIT0458|DFROBOT|simage
FIT0458|DFROBOT|limage
Development Kits and Tools

FIT0458

TT Geared Motor with Encoder (6V 160RPM 120:1 L Shape)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Supplier Unconfirmed
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8501.10.60.80
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Development Tool
  • Category
    Motor and Drive Tools
  • Supported Device Technology
    Servo Motor
  • Maximum Operating Temperature (°C)
    60
  • Minimum Operating Temperature (°C)
    -10

Documentation and Resources

Datasheets
Design resources