You may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8518.29.80.00
Automotive
Unknown
PPAP
Unknown
Impedance (Ohm)
8
Rated Input Power (W)
0.5
Shape
Square
Termination Method
Screw
Product Weight (g)
30
Product Length (mm)
40
Product Depth (mm)
40
Family/Series
FIT0449
ROHS Version
2011/65/EU
Order Quantity

