Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Active
HTS
8501.10.40.60
Automotive
Unknown
PPAP
Unknown
Motor Current (A)
1
Motor Voltage (V)
3.4
Winding Resistance (Ohm)
1.7
Holding Torque (N.m)
0.35
Steps per Revolution
200
Step Angle (°)
1.8
Motor Shape
Square
Number of Terminals
6
Number of Shafts
1
Number of Phases
2
Inductance per Phase (mH)
4.3
Insulation Class
B
Shaft Diameter (mm)
7
Body Length (mm)
79.2
Product Length (mm)
42
Product Height (mm)
42

