Arrow Electronic Components Online
FIT0313|DFROBOT|simage
FIT0313|DFROBOT|limage
Dev Kit

FIT0313

NFC Classic Sticker

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8523.59.00.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • RF Type
    NFC
  • Style
    Sticker
  • Memory Size
    1KByte
  • Number of Overwrites (Times)
    100000
  • Frequency Range (kHz)
    13560(Typ)
  • Package Height
    20
  • Package Width
    25
  • Package Length
    40

Documentation and Resources

Datasheets
Design resources