Arrow Electronic Components Online
FIT0227|DFROBOT|simage
FIT0227|DFROBOT|limage
Air Quality Sensors

FIT0227

Carbon Monoxide Sensor (MQ7)

DFRobot
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    9027.10.20.00
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Type
    Carbon Monoxide
  • Module/IC Classification
    Module
  • Minimum Operating Supply Voltage (V)
    4.9
  • Typical Operating Supply Voltage (V)
    5
  • Maximum Operating Supply Voltage (V)
    5.1
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    50
  • Packaging
    Bag
  • Mounting
    Through Hole
  • PCB changed
    6
  • Pin Count
    6

Documentation and Resources

Datasheets
Design resources