Product Technical Specifications
欧盟RoHS指令
Supplier Unconfirmed
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8473.30.11.80
Automotive
Unknown
PPAP
Unknown
Board Type
Proto-board
Perforated
Yes
Pitch (mm)
2.54
Product Length (mm)
100
Product Depth (mm)
75

