Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8531.20.00.20
Automotive
Unknown
PPAP
Unknown
Backlight
LED
Character Format
16Char x 2Line
Dot Format (Dots)
5x8
Dot Pitch (mm)
0.56x0.66
Active Area (mm)
66x16
Packaging
Bag
Mounting
Panel
Package Height
36
Package Length
80
PCB changed
16
Pin Count
16

