Arrow Electronic Components Online
FIS121NL|PULSE|simage
FIS121NL|PULSE|limage
Current Transformers

FIS121NL

Current Transformer 1:200 2500VAC 4.5Ohm Sec. DCR 15000mA Prim. 2 Terminal Pin Thru-Hole

Pulse Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Transformer Type
    Current Sense Transformer
  • Turns Ratio
    1:200
  • Primary Side Current (mA)
    15000
  • Secondary Side Inductance (uH)
    0.0945(Min)
  • Maximum DCR Secondary Side (Ohm)
    4.5
  • High Potential
    2500VAC
  • Lead Style
    Pin
  • Mounting
    Through Hole
  • Number of Terminals
    2
  • Product Length (mm)
    17.2
  • Product Depth (mm)
    9.53
  • Product Height (mm)
    20.4
Order Quantity

Documentation and Resources

Datasheets
Design resources