Specialized Sensors
FIS1100
6D Inertial Measurement Unit with Motion Processing Unit and Sensor Fusion Library Digital Output 2.7V 16-Pin LGA EP T/R
onsemiProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
7A994
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Category
6D Inertial Measurement Unit with Motion Processing Unit and Sensor Fusion Library
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Minimum Storage Temperature (°C)
-40
Maximum Operating Supply Voltage (V)
3
Typical Operating Supply Voltage (V)
2.7
Mounting
Surface Mount
Package Height
0.95
Package Width
3.3
Package Length
3.3
PCB changed
16
Standard Package Name
LGA
Supplier Package
LGA EP
Pin Count
16
Lead Shape
No Lead

