Arrow Electronic Components Online
FIPS55104|FINISAR|simage
FIPS55104|FINISAR|limage
Specialized Fiber Optic

FIP-S-55-10-4

Fiber Optic Isolator SC/APC

Coherent
Datasheets 

Product Technical Specifications
  • ECCN (US)
    5A991.b.5.a
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Category
    Fiber Optic Isolator
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Diameter
    2.5
  • Package Length
    14.4

Documentation and Resources

Datasheets
Design resources