Arrow Electronic Components Online
No Image Available
LVDS

FIN1216MTDX

LVDS Deserializer 595Mbps 0.45V 48-Pin TSSOP W T/R

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8542.39.00.90
  • Automotive
    No
  • PPAP
    No
  • Function
    Deserializer
  • Number of Drivers
    3
  • Number of Receivers
    3
  • Number of Elements per Chip
    3
  • Transmission Data Rate (Mbps)
    595
  • Minimum Clock Frequency (MHz)
    20
  • Maximum Clock Frequency (MHz)
    85
  • Input Signal Type
    CMOS|LVTTL
  • Minimum Operating Supply Voltage (V)
    3
  • Maximum Operating Supply Voltage (V)
    3.6
  • Differential Input Low Threshold Voltage (V)
    -0.1
  • Differential Input High Threshold Voltage (V)
    0.1
  • Maximum Differential Output Voltage (V)
    0.45
  • Typical Operating Supply Voltage (V)
    3.3
  • Maximum Input Current (uA)
    10
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.9
  • Package Width
    6.1
  • Package Length
    12.5
  • PCB changed
    48
  • Standard Package Name
    SO
  • Supplier Package
    TSSOP W
  • Pin Count
    48
  • Lead Shape
    Gull-wing

We don't have prices now, please check later

Order Quantity

Documentation and Resources

Datasheets
Design resources