Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
9011.80.00.00
Automotive
Unknown
PPAP
Unknown
Product Length (mm)
222.5
Product Height (mm)
57.15
Type
Portable
Product Depth (mm)
31
Maximum Magnification
400x
Product Weight (g)
712

