Arrow Electronic Components Online
FIDO5110CBCZ|ADI|simage
FIDO5110CBCZ|ADI|limage
Ethernet Switches

FIDO5110CBCZ

Ethernet Switch 2-Port 100Mbps 144-Pin CSP-BGA Tray

Analog Devices
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A991c.
  • Part Status
    Active
  • HTS
    8517.62.00.90
  • Automotive
    No
  • PPAP
    No
  • Number of Primary Switch Ports
    2
  • Maximum Data Rate (Mbps)
    100
  • Typical Data Rate (Mbps)
    10/100
  • PHY/Transceiver Interface
    MII/RMII
  • Minimum Operating Supply Voltage
    1.08V|2.97V
  • Typical Operating Supply Voltage
    1.2V|3.3V
  • Maximum Operating Supply Voltage
    1.32V|3.63V
  • Maximum Supply Current (mA)
    48
  • Maximum Power Dissipation (mW)
    172.6
  • Power Supply Type
    Analog
  • Fiber Support
    No
  • Integrated LED Drivers
    No
  • VLAN Support
    Yes
  • JTAG Support
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Height
    0.86
  • Package Width
    10
  • Package Length
    10
  • PCB changed
    144
  • Standard Package Name
    BGA
  • Supplier Package
    CSP-BGA
  • Pin Count
    144

Documentation and Resources

Datasheets
Design resources