Product Technical Specifications
EU RoHS
Supplier Unconfirmed
ECCN (US)
EAR99
Part Status
Obsolete
HTS
COMPONENTS
Automotive
No
PPAP
No
Type
Balance
Center Frequency (Hz)
2450M
Load Impedance
50Ohm
Maximum Insertion Loss (dB)
4
Maximum Pass Band Ripple (dB)
1
Mounting
Surface Mount
Number of Terminals
8
Case Size
0805
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Product Length (mm)
2
Product Depth (mm)
1.25
Product Height (mm)
0.7(Max)

