Arrow Electronic Components Online
FHV3AN|TDK|simage
FHV3AN|TDK|limage
Capacitor Ceramic Single Layer

FHV-3AN

Cap Ceramic 0.0052uF 20000V Y5S 10%( 60 X 22.5mm) Chassis Mount Screw 85°C Box

TDK
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8532.29.00.40
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.0052uF
  • Tolerance
    10%
  • Voltage
    20000VDC
  • Dielectric
    Y5S
  • Termination Style
    Screw
  • Size (mm)
    60 X 22.5
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Box
  • Product Diameter (mm)
    60
  • Product Length (mm)
    22.5
  • Mounting
    Chassis Mount

Documentation and Resources

Datasheets
Design resources