Arrow Electronic Components Online
FHP2402TS|SAMTEC|limage
FHP2402TS|SAMTEC|simage
Connector Headers and PCB Receptacles

FHP-24-02-T-S

Conn Socket Strip RCP 24 POS 3.96mm Solder ST Top Entry SMD Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    24
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13.1/Contact
  • Maximum Voltage Rating
    849VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    95.04
  • Product Depth (mm)
    7.11
  • Product Height (mm)
    9.34
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources