Arrow Electronic Components Online
FHP1701TS|SAMTEC|simage
FHP1701TS|SAMTEC|originalImage
Connector Headers and PCB Receptacles

FHP-17-01-T-S

Conn Socket Strip RCP 17 POS 3.96mm Solder ST Top Entry Thru-Hole Tube

Samtec
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    Socket Strip
  • Gender
    RCP
  • Number of Contacts
    17
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    3.96
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    13.1/Contact
  • Maximum Voltage Rating
    849VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Tube
  • Product Length (mm)
    67.32
  • Product Depth (mm)
    5.08
  • Product Height (mm)
    8.89
  • Tail Length (mm)
    2.59
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources