Connector Headers and PCB Receptacles
FHP-11-02-T-S
Conn Socket Strip RCP 11 POS 3.96mm Solder ST Top Entry SMD Tube
SamtecProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Socket Strip
Gender
RCP
Number of Contacts
11
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
13.1/Contact
Maximum Voltage Rating
849VDC|600VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Tube
Product Length (mm)
43.56
Product Depth (mm)
7.11
Product Height (mm)
9.34
Mounting
Surface Mount

