Arrow Electronic Components Online
FHAC0001ZXJ|LTLFUWIC|simage
FHAC0001ZXJ|LTLFUWIC|limage
Fuse Accessories

FHAC0001ZXJ

Fuse Holder 30A 32VDC In Line Wire Lead

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    COMPONENTS
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Current Rating (A)
    30
  • Maximum Voltage Rating
    32VDC
  • Termination Style
    Wire Lead
  • Product Length (mm)
    50
  • Product Depth (mm)
    15
  • Product Height (mm)
    32
  • Mounting
    In Line
Order Quantity

Documentation and Resources

Datasheets
Design resources