Arrow Electronic Components Online
FHAC0001XP|LTLFUWIC|simage
FHAC0001XP|LTLFUWIC|limage
Fuse Accessories

FHAC0001XP

Fuse Holder 70A 32V In Line Wire Lead Card

Littelfuse
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.85.85
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Fuse Holder
  • Current Rating (A)
    70
  • Maximum Voltage Rating
    32V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    105
  • Termination Style
    Wire Lead
  • Packaging
    Card
  • Mounting
    In Line

Documentation and Resources

Datasheets
Design resources