Product Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.41.00.00
Automotive
Yes
PPAP
Unknown
Type
Uni-Color
Category
Chip LED
Color
Amber
Number of LEDs
1
LED Material
AlGaInP
Lens Shape Type
Rectangular
Lens Appearance
Colorless Non Diffused
Mounting Orientation
Top Mount
Typical Intensity
40mcd
Dominant Wavelength (nm)
604
Peak Wavelength (nm)
610
Maximum Forward Current (mA)
20
Test Current (mA)
5
Maximum Forward Voltage (V)
2.4
Reverse Voltage (V)
5
Maximum Power Dissipation (mW)
48
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Lead Standoff
No
Supplier Color
Amber
High Power
No
High Brightness
No
Packaging
Tape and Reel
Mounting
Surface Mount
Package Width
0.5
Package Length
1
PCB changed
2
Supplier Package
Case 1005
Pin Count
2

