Microprocessors - MPUs
FH8069004638049S RKX0
MPU Core™ i5-11500HE Processor RISC 64bit 2.1GHz 1787-Pin FCBGA
IntelProduct Technical Specifications
ECCN (US)
5A992c.
HTS
EA
Family Name
Core™ i5-11500HE Processor
Instruction Set Architecture
RISC
Device Core
Core i5
Number of CPU Cores
6
Data Bus Width (bit)
64
Maximum Speed (MHz)
2100
Interface Type
PCIe
UART
0
USART
0
USB
0
Multiply Accumulate
No
SPI
0
I2C
0
I2S
0
CAN
0
Ethernet
0
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
100
Mounting
Surface Mount
Package Width
26.5
Package Length
50
PCB changed
1787
Supplier Package
FCBGA
Pin Count
1787