Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

FH8069004542100S RK10

Core I5 1145G7E Processor

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    100
  • Mounting
    Surface Mount
  • Package Width
    25
  • Package Length
    46.5
  • PCB changed
    1449
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1449
Order Quantity

Documentation and Resources

Datasheets
Design resources