Arrow Electronic Components Online
No Image Available
Microprocessors - MPUs

FH8068605356506S RN2S

MPU Xeon® D-1848TER Processor RISC 64bit 2GHz Tray

Intel
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    Active
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Xeon® D-1848TER Processor
  • Instruction Set Architecture
    RISC
  • Device Core
    Xeon
  • Number of CPU Cores
    10
  • Data Bus Width (bit)
    64
  • On-Chip Memory
    256KB
  • Maximum Speed (MHz)
    2000
  • Interface Type
    USB
  • UART
    0
  • USART
    0
  • USB
    4
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Ethernet Speed
    0
Order Quantity

Documentation and Resources

Datasheets
Design resources