Arrow Electronic Components Online
FH8065301989700SR20Y|INTEL|simage
FH8065301989700SR20Y|INTEL|limage
Microprocessors - MPUs

FH8065301989700S R20Y

MPU Atom™ Processor E3805 RISC 64bit 22nm 1.33GHz 1170-Pin FCBGA Tray

Intel

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992c.
  • Part Status
    LTB
  • HTS
    8542.31.00.50
  • Automotive
    No
  • PPAP
    No
  • Family Name
    Atom™ Processor E3805
  • Instruction Set Architecture
    RISC
  • Number of CPU Cores
    2
  • Data Bus Width (bit)
    64
  • Maximum Speed (MHz)
    1330
  • UART
    0
  • USART
    0
  • USB
    0
  • Multiply Accumulate
    No
  • SPI
    0
  • I2C
    0
  • I2S
    0
  • CAN
    0
  • Ethernet
    0
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    110
  • Packaging
    Tray
  • Mounting
    Surface Mount
  • Package Width
    25
  • Package Length
    27
  • PCB changed
    1170
  • Standard Package Name
    BGA
  • Supplier Package
    FCBGA
  • Pin Count
    1170
  • Lead Shape
    Ball
Order Quantity

Documentation and Resources

Datasheets
Design resources