Arrow Electronic Components Online
FH34SRJ24S0.5SH50|HIROSE|simage
FH34SRJ24S0.5SH50|HIROSE|limage
Dev Kit

FH34SRJ-24S-0.5SH(50)

Conn FFC/FPC Connector SKT 24 POS 0.5mm Solder RA SMD T/R

Hirose Electric
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Type
    FFC/FPC Connector
  • Number of Contacts
    24
  • Number of Rows
    1
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.5
  • Body Orientation
    Right Angle
  • Contact Gender
    SKT
  • Maximum Current Rating (A)
    0.5
  • Maximum Voltage Rating
    50VAC
  • Insulation Resistance (MOhm)
    500
  • Maximum Contact Resistance (mOhm)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    20
  • Packaging
    Tape and Reel
  • Product Weight (g)
    0.082
  • Product Length (mm)
    14
  • Product Depth (mm)
    3.8
  • Product Height (mm)
    1
  • Mounting
    Surface Mount
Order Quantity

Documentation and Resources

Datasheets
Design resources