Arrow Electronic Components Online
FGM230RB4328B|SLCNLABS|simage
FGM230RB4328B|SLCNLABS|limage
RF/Wireless Development Boards and Kits

FGM230-RB4328B

FGM230SB27HGN Combo Wireless Module Development Board

Silicon Labs
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    5A992.c
  • Part Status
    NRND
  • HTS
    8473.30.11.80
  • Type
    Development Board
  • Supported Device
    FGM230SB27HGN
  • Supported Device Technology
    Combo Wireless Module
  • Typical Operating Frequency (MHz)
    915(Max)
  • Typical Output Power (dBm)
    14

Documentation and Resources

Datasheets
Design resources