Arrow Electronic Components Online
FGI3236F085|ONSEMI|simage
FGI3236F085|ONSEMI|limage
IGBT Chip

FGI3236-F085

Trans IGBT Chip N-CH 330V 44A 187W Automotive 3-Pin(3+Tab) I2PAK Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.29.00.95
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Yes
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±12
  • Maximum Collector-Emitter Voltage (V)
    330
  • Typical Collector-Emitter Saturation Voltage (V)
    1.14
  • Maximum Continuous DC Collector Current (A)
    44
  • Maximum Gate Emitter Leakage Current (uA)
    25
  • Maximum Power Dissipation (mW)
    187
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    175
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    9.15
  • Package Width
    4.45
  • Package Length
    9.97
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    I2PAK
  • Pin Count
    3
  • Lead Shape
    Through Hole
Order Quantity

Documentation and Resources

Datasheets
Design resources