Arrow Electronic Components Online
FGH40N60SFDTU|ONSEMI|simage
FGH40N60SFDTU|ONSEMI|limage
IGBT Chip

FGH40N60SFDTU

Trans IGBT Chip N-CH 600V 80A 290W 3-Pin(3+Tab) TO-247 Tube

onsemi
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541290095
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Channel Type
    N
  • Configuration
    Single
  • Maximum Gate Emitter Voltage (V)
    ±20
  • Maximum Collector-Emitter Voltage (V)
    600
  • Typical Collector-Emitter Saturation Voltage (V)
    2.3
  • Maximum Continuous DC Collector Current (A)
    80
  • Maximum Gate Emitter Leakage Current (uA)
    0.4
  • Maximum Power Dissipation (mW)
    290
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    150
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    20.57
  • Package Width
    4.7
  • Package Length
    15.62
  • PCB changed
    3
  • Tab
    Tab
  • Standard Package Name
    TO
  • Supplier Package
    TO-247
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources