Capacitor Ceramic Multilayer
FG24X7T2E333KNT06
Cap Ceramic 0.033uF 250V X7T 10% Radial 5mm 125°C Ammo
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.033uF
Tolerance
10%
Voltage
250VDC
Dielectric
X7T
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Dissipation Factor (%)
2.5
Size (mm)
4.5 X 3 X 5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
4.5(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
5.5(Max)
Seated Plane Height (mm)
5.5(Max)

