Capacitor Ceramic Multilayer
FG23C0G2J683JRT00
Cap Ceramic 0.068uF 630V C0G 5% Radial 5mm 125°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
0.068uF
Tolerance
5%
Voltage
630VDC
Dielectric
C0G
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
5
Case Style
Dipped
Size (mm)
8.5 X 5.5 X 11
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Length (mm)
8.5(Max)
Product Depth (mm)
5.5(Max)
Product Height (mm)
11(Max)
Seated Plane Height (mm)
11(Max)
Family/Series
FG
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
200
Order Quantity

