Arrow Electronic Components Online
FG23C0G2J104JRT00|TDK|simage
FG23C0G2J104JRT00|TDK|limage
Capacitor Ceramic Multilayer

FG23C0G2J104JRT00

Cap Ceramic 0.1uF 630V C0G 5% Radial 5mm 125°C Bulk

TDK
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8532.24.00.60
  • Automotive
    No
  • PPAP
    No
  • Capacitance Value
    0.1uF
  • Tolerance
    5%
  • Voltage
    630VDC
  • Dielectric
    C0G
  • Technology
    Standard
  • Microwave Application
    No
  • Mounting
    Through Hole
  • Termination Style
    Radial
  • Number of Terminals
    2
  • Terminal Pitch (mm)
    5
  • Case Style
    Dipped
  • Size (mm)
    8.5 X 5.5 X 11
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Bulk
  • Lead Diameter (mm)
    0.5
  • Product Length (mm)
    8.5(Max)
  • Product Depth (mm)
    5.5(Max)
  • Product Height (mm)
    11(Max)
  • Seated Plane Height (mm)
    11(Max)

Documentation and Resources

Datasheets
Design resources