Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
1uF
Tolerance
10%
Voltage
50VDC
Dielectric
X5R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Dissipation Factor (%)
7.5
Size (mm)
4 X 2.5 X 5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Ammo
Lead Diameter (mm)
0.5
Product Length (mm)
4(Max)
Product Depth (mm)
2.5(Max)
Product Height (mm)
5.5(Max)
Seated Plane Height (mm)
5.5(Max)

