Capacitor Ceramic Multilayer
FG14X7R1H225KRT00
Cap Ceramic 2.2uF 50V X7R 10% Radial 2.5mm 125°C Bulk
TDKProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8532.24.00.60
Automotive
No
PPAP
No
Capacitance Value
2.2uF
Tolerance
10%
Voltage
50VDC
Dielectric
X7R
Technology
Standard
Microwave Application
No
Mounting
Through Hole
Termination Style
Radial
Number of Terminals
2
Terminal Pitch (mm)
2.5
Case Style
Dipped
Dissipation Factor (%)
5
Size (mm)
4.5 X 3 X 5.5
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
125
Packaging
Bulk
Lead Diameter (mm)
0.5
Product Length (mm)
4.5(Max)
Product Depth (mm)
3(Max)
Product Height (mm)
5.5(Max)
Seated Plane Height (mm)
5.5(Max)
Order Quantity

